Headers, Male Pins

Results: 6
Packaging
Tape & Reel (TR)Tube
Shrouding
Shrouded - 2 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Post
0.100" (2.54mm)0.145" (3.68mm)-
Overall Contact Length
0.325" (8.26mm)-
Insulation Height
0.100" (2.54mm)0.290" (7.37mm)0.390" (9.91mm)0.435" (11.05mm)
Contact Shape
CircularSquare
Insulation Material
Polyphthalamide (PPA)Thermoplastic
Features
-Board GuideBoard LockPick and Place
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-104068-6, 6-104068-6
6-104068-6
CONN HEADER VERT 80POS 1.27MM
TE Connectivity AMP Connectors
1,088
In Stock
1 : ¥165.76000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
80
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 2 Wall
Through Hole
Solder
Latch Holder
0.125" (3.18mm)
0.100" (2.54mm)
-
0.390" (9.91mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
104069-3, 5-104069-3
5-104069-3
CONN HEADER R/A 80POS 1.27MM
TE Connectivity AMP Connectors
311
In Stock
1 : ¥201.14000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
80
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 2 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.125" (3.18mm)
0.100" (2.54mm)
-
0.290" (7.37mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Board Guide
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
6-103916-6
6-103916-6
CONN HEADER VERT 80POS 1.27MM
TE Connectivity AMP Connectors
212
In Stock
10 : ¥75.81800
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
80
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.125" (3.18mm)
0.100" (2.54mm)
0.325" (8.26mm)
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
AMPMODU System 50, AMP
5-104549-9
CONN HEADER SMD 80POS 1.27MM
TE Connectivity AMP Connectors
242
In Stock
1 : ¥259.18000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
80
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.125" (3.18mm)
-
-
0.435" (11.05mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polyphthalamide (PPA)
Board Lock
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
5-104666-5, 104666-5
5-104666-5
CONN HEADER VERT 80POS 1.27MM
TE Connectivity AMP Connectors
310
In Stock
1 : ¥158.45000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
80
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 2 Wall
Through Hole
Solder
Latch Holder
0.125" (3.18mm)
0.145" (3.68mm)
-
0.390" (9.91mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
CONN HEADER SMD 80POS 1.27MM
5-147377-7
CONN HEADER SMD 80POS 1.27MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
750 : ¥110.34164
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.050" (1.27mm)
80
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.125" (3.18mm)
-
-
0.435" (11.05mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polyphthalamide (PPA)
Pick and Place
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.