Headers, Male Pins

Results: 9
Packaging
BulkTube
Number of Positions
2024
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Post
0.110" (2.79mm)0.120" (3.05mm)0.135" (3.43mm)0.155" (3.94mm)
Overall Contact Length
0.639" (16.23mm)0.684" (17.37mm)-
Insulation Height
0.315" (8.00mm)0.360" (9.14mm)0.388" (9.86mm)0.549" (13.94mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Contact Material
-BrassPhosphor Bronze
Features
Keying SlotKeying Slot, Mounting FlangeMounting Flange
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
(5)103308-5
103308-5
CONN HEADER VERT 20POS 2.54MM
TE Connectivity AMP Connectors
1,115
In Stock
1 : ¥20.77000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.388" (9.86mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin-Lead
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
103311-5
103311-5
CONN HEADER R/A 20POS 2.54MM
TE Connectivity AMP Connectors
641
In Stock
1 : ¥33.58000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.135" (3.43mm)
-
0.360" (9.14mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin-Lead
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
(5)103310-5
103310-5
CONN HEADER R/A 20POS 2.54MM
TE Connectivity AMP Connectors
509
In Stock
1 : ¥20.28000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.135" (3.43mm)
-
0.360" (9.14mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin-Lead
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
5103309-5
103309-5
CONN HEADER VERT 20POS 2.54MM
TE Connectivity AMP Connectors
1,074
In Stock
1 : ¥25.86000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.388" (9.86mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin-Lead
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
CONN HEADER VERT 24POS 2.54MM
102153-5
CONN HEADER VERT 24POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
780 : ¥21.26540
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
24
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
0.639" (16.23mm)
0.549" (13.94mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin-Lead
-
-
Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
CONN HEADER VERT 24POS 2.54MM
102154-5
CONN HEADER VERT 24POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
780 : ¥22.76285
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
24
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
0.639" (16.23mm)
0.549" (13.94mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin-Lead
Phosphor Bronze
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
CONN HEADER VERT 24POS 2.54MM
1-103308-3
CONN HEADER VERT 24POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
455 : ¥18.66097
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
24
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.388" (9.86mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin-Lead
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
5102156-5
102156-5
CONN HEADER VERT 24POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
780 : ¥22.42413
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
24
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.155" (3.94mm)
0.684" (17.37mm)
0.549" (13.94mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin-Lead
-
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
5102160-5
102160-5
CONN HEADER R/A 24POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
480 : ¥34.13090
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
24
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.315" (8.00mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin-Lead
Brass
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.