Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥80.21000 Bulk | Bulk | Active | Plug | Center Strip Contact | 0.050" (1.27mm) | 30 | 2 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.118" (3.00mm) | - | 0.276" (7.00mm) | - | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Lock | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.5A | - | |||
0 In Stock Check Lead Time | 209 : ¥75.64612 Bulk | Bulk | Active | Plug | Center Strip Contact | 0.050" (1.27mm) | 50 | 2 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.118" (3.00mm) | - | 0.276" (7.00mm) | - | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.5A | - |