Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
219 In Stock 20,384 Factory | 1 : ¥10.18000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.119" (3.02mm) | - | 0.868" (22.05mm) | Square | Tin | - | Tin | Cartridge Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Board Guide | -40°C ~ 105°C | - | - | Brown | - | - | |||
778 In Stock | 1 : ¥17.32000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.117" (2.97mm) | - | 0.886" (22.50mm) | Square | Tin | - | Tin | Cartridge Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Board Guide | -40°C ~ 105°C | - | - | Brown | - | - | |||
0 In Stock Check Lead Time | 1 : ¥24.38000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.119" (3.02mm) | - | 0.868" (22.05mm) | Square | Tin | - | Tin | Cartridge Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Board Guide | -40°C ~ 105°C | - | - | Brown | - | - |