Headers, Male Pins

Results: 2
Series
1011482810114829
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.089" (2.25mm)-
Contact Length - Post
0.091" (2.30mm)-
Insulation Height
0.165" (4.20mm)0.185" (4.70mm)
Contact Material
Copper AlloyPhosphor Bronze
Features
-Solder Retention
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10114828-10106LF
10114828-10106LF
CONN HEADER SMD 6POS 1.25MM
Amphenol ICC (FCI)
2,976
In Stock
1 : ¥5.17000
Cut Tape (CT)
1,000 : ¥1.99498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
0.089" (2.25mm)
-
-
0.185" (4.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114829-10106LF
10114829-10106LF
CONN HEADER VERT 6POS 1.25MM
Amphenol ICC (FCI)
163
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,400 : ¥1.98109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.