Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Value Added Item | 1 : ¥84.07000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 19 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.122" (3.10mm) | 0.125" (3.18mm) | 0.332" (8.43mm) | 0.085" (2.15mm) | Circular | Gold | 20.0µin (0.51µm) | Nickel | - | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥84.39000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 19 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.125" (3.18mm) | 0.300" (7.62mm) | 0.070" (1.78mm) | Circular | Gold | 20.0µin (0.51µm) | Nickel | - | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - |