Headers, Male Pins

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface MountSurface Mount, Right Angle
Insulation Height
0.142" (3.60mm)0.189" (4.80mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)39.4µin (1.00µm)-
Contact Finish - Post
-Tin
Features
Board Guide, Solder RetentionSolder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DF13-14P-1.25H(2x)
DF13-14P-1.25H(21)
CONN HEADER SMD R/A 14POS 1.25MM
Hirose Electric Co Ltd
1,235
In Stock
1 : ¥9.36000
Cut Tape (CT)
1,000 : ¥5.17240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.142" (3.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
Board Guide, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Beige
1A
150V
DF13(B,C)-14P-1.25V(50)
DF13C-14P-1.25V(51)
CONN HEADER SMD 14POS 1.25MM
Hirose Electric Co Ltd
2,350
In Stock
1 : ¥15.19000
Cut Tape (CT)
1,000 : ¥7.83557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.189" (4.80mm)
Square
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Beige
1A
150V
DF13A-14P-1.25H(5x)
DF13A-14P-1.25H(51)
CONN HEADER SMD R/A 14POS 1.25MM
Hirose Electric Co Ltd
25,762
In Stock
1 : ¥15.93000
Cut Tape (CT)
1,000 : ¥8.45727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.142" (3.60mm)
Square
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Beige
1A
150V
DF13(B,C)-14P-1.25V(2x)
DF13B-14P-1.25V(21)
CONN HEADER SMD 14POS 1.25MM
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
1,000 : ¥4.35145
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.189" (4.80mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
Board Guide, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Beige
1A
150V
DF13(B,C)-14P-1.25V(2x)
DF13C-14P-1.25V(21)
CONN HEADER SMD 14POS 1.25MM
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
1,000 : ¥4.35145
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.189" (4.80mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Beige
1A
150V
DF13A-14P-1.25H(2x)
DF13A-14P-1.25H(21)
CONN HEADER SMD R/A 14POS 1.25MM
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
1,000 : ¥4.55045
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.142" (3.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Beige
1A
150V
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.