Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,778 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥10.53280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.142" (3.60mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100V | |||
35 In Stock | 1 : ¥5.34000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.122" (3.10mm) | - | 0.276" (7.00mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100V |