Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,385 In Stock | 1 : ¥19.95000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.545" (13.84mm) | 0.535" (13.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
3,286 In Stock | 1 : ¥14.20000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
1,506 In Stock | 1 : ¥15.84000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.545" (13.84mm) | 0.535" (13.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
4,429 In Stock | 1 : ¥8.78000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.545" (13.84mm) | 0.535" (13.60mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
907 In Stock | 1 : ¥15.02000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | Board Lock, Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
159 In Stock | 1 : ¥16.26000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.550" (13.97mm) | 0.535" (13.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | 267V | |||
390 In Stock | 1 : ¥29.64000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.550" (13.97mm) | 0.535" (13.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
12,901 In Stock | 1 : ¥8.62000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
411 In Stock | 1 : ¥11.49000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.145" (3.68mm) | - | 0.200" (5.08mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | Board Lock, Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
778 In Stock | 1 : ¥19.62000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.545" (13.84mm) | 0.535" (13.60mm) | Square | Tin-Lead | 100.0µin (2.54µm) | Tin-Lead | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
308 In Stock Value Added Item | 1 : ¥8.95000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.138" (3.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
169 In Stock Value Added Item | 1 : ¥11.00000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 900 : ¥30.99821 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | - | - | 0.200" (5.08mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Thermoplastic | Board Lock, Keying Slot, Solder Retention | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
364 In Stock Value Added Item | 1 : ¥5.01000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Tin-Lead | 100.0µin (2.54µm) | Tin-Lead | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
531 In Stock Value Added Item | 1 : ¥6.65000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
277 In Stock Value Added Item | 1 : ¥7.06000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
2 In Stock | 1 : ¥11.82000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Tin-Lead | 100.0µin (2.54µm) | Tin-Lead | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : ¥8.87000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,512 : ¥9.62002 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Tin-Lead | 100.0µin (2.54µm) | Tin-Lead | Brass | Thermoplastic | Board Lock, Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 3,024 : ¥10.63189 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : ¥10.67000 Bulk | Bulk | Discontinued at Digi-Key | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : ¥10.92000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,512 : ¥11.26068 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Gold | 15.0µin (0.38µm) | Tin-Lead | Brass | Thermoplastic | Board Lock, Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,512 : ¥12.79481 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.545" (13.84mm) | 0.535" (13.60mm) | Square | Tin-Lead | 100.0µin (2.54µm) | Tin-Lead | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,512 : ¥12.79503 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.545" (13.84mm) | 0.535" (13.60mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - |