Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
467 In Stock Value Added Item | 1 : ¥94.91000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.410" (10.41mm) | 0.745" (18.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥33.25000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.235" (5.97mm) | 0.405" (10.29mm) | - | 0.215" (5.45mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥33.25000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.235" (5.97mm) | 0.145" (3.68mm) | - | 0.215" (5.45mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥33.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.210" (5.33mm) | 0.545" (13.84mm) | 0.100" (2.54mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥33.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.410" (10.41mm) | 0.745" (18.92mm) | 0.100" (2.54mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥33.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.510" (12.95mm) | 0.845" (21.46mm) | 0.100" (2.54mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥33.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.610" (15.49mm) | 0.945" (24.00mm) | 0.100" (2.54mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥33.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.310" (7.87mm) | 0.645" (16.38mm) | 0.100" (2.54mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥33.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.145" (3.68mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥45.48000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.145" (3.68mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Tin-Lead | 100.0µin (2.54µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥45.48000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.310" (7.87mm) | 0.645" (16.38mm) | 0.100" (2.54mm) | Square | Tin-Lead | 100.0µin (2.54µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥45.48000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.610" (15.49mm) | 0.945" (24.00mm) | 0.100" (2.54mm) | Square | Tin-Lead | 100.0µin (2.54µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥46.47000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.235" (5.97mm) | 0.145" (3.68mm) | - | 0.215" (5.45mm) | Square | Tin-Lead | 100.0µin (2.54µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥58.95000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.175" (4.45mm) | 0.593" (15.07mm) | 0.100" (2.54mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥94.91000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.145" (3.68mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥94.91000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.210" (5.33mm) | 0.545" (13.84mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥94.91000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.610" (15.49mm) | 0.945" (24.00mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥104.43000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.310" (7.87mm) | 0.645" (16.38mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥104.43000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.510" (12.95mm) | 0.845" (21.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥122.33000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.235" (5.97mm) | 0.145" (3.68mm) | - | 0.215" (5.45mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥122.33000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.235" (5.97mm) | 0.405" (10.29mm) | - | 0.215" (5.45mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥135.30000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.175" (4.45mm) | 0.593" (15.07mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥135.30000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.410" (10.41mm) | 0.828" (21.03mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - |