Headers, Male Pins

Results: 6
Series
Nano-Fit 105310Nano-Fit 105312Nano-Fit 105314
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Contact Length - Post
0.126" (3.20mm)0.138" (3.50mm)
Insulation Height
0.247" (6.28mm)0.356" (9.05mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Features
Board GuideBoard Lock
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1053102x08
1053102208
CONN HEADER VERT 8POS 2.5MM
Molex
5,889
In Stock
1 : ¥12.97000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
8
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Natural
-
250V
1053142x08
1053142208
CONN HEADER R/A 8POS 2.5MM
Molex
974
In Stock
1 : ¥19.13000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
8
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.247" (6.28mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Natural
-
250V
1053122208
1053122208
CONN HEADER VERT 8POS 2.5MM
Molex
592
In Stock
1 : ¥21.34000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
8
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
-
Natural
-
250V
1053142x08
1053142308
CONN HEADER R/A 8POS 2.5MM
Molex
172
In Stock
1 : ¥29.88000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
8
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.247" (6.28mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Natural
-
250V
1053102x08
1053102308
CONN HEADER VERT 8POS 2.5MM
Molex
2,170
In Stock
1 : ¥20.03000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
8
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Natural
-
250V
1053122308
1053122308
CONN HEADER VERT 8POS 2.5MM
Molex
77
In Stock
1 : ¥18.31000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
8
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
-
Natural
-
250V
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.