Headers, Male Pins

Results: 6
Series
Nano-Fit 105309Nano-Fit 105311Nano-Fit 105313
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Insulation Height
0.149" (3.78mm)0.356" (9.05mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Features
Board GuideBoard Guide, Board Lock
Current Rating (Amps)
-Varies by Wire Gauge
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1053092x06
1053092206
CONN HEADER VERT 6POS 2.5MM
Molex
6,885
In Stock
1 : ¥10.59000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Natural
Varies by Wire Gauge
250V
1053132x06
1053132206
CONN HEADER R/A 6POS 2.5MM
Molex
6,245
In Stock
1 : ¥21.26000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.149" (3.78mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Natural
-
250V
1053112206
1053112206
CONN HEADER VERT 6POS 2.5MM
Molex
1,720
In Stock
1 : ¥13.63000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide, Board Lock
-40°C ~ 105°C
-
-
Natural
-
250V
1053092306
1053092306
CONN HEADER VERT 6POS 2.5MM
Molex
48
In Stock
1 : ¥23.81000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Natural
Varies by Wire Gauge
250V
1053112306
1053112306
CONN HEADER VERT 6POS 2.5MM
Molex
0
In Stock
Check Lead Time
90 : ¥15.52844
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide, Board Lock
-40°C ~ 105°C
-
-
Natural
-
250V
1053132x06
1053132306
CONN HEADER R/A 6POS 2.5MM
Molex
0
In Stock
Check Lead Time
1,632 : ¥13.88166
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.149" (3.78mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Natural
-
250V
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.