Headers, Male Pins

Results: 5
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Contact Length - Mating
0.142" (3.61mm)0.191" (4.85mm)0.195" (4.95mm)
Contact Length - Post
0.118" (3.00mm)0.126" (3.20mm)0.143" (3.63mm)-
Overall Contact Length
0.385" (9.77mm)0.438" (11.12mm)0.444" (11.28mm)-
Insulation Height
0.110" (2.79mm)0.200" (5.08mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0
In Stock
Value Added Item
1 : ¥79.47000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
60
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.142" (3.61mm)
0.118" (3.00mm)
0.385" (9.77mm)
0.110" (2.79mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT)
-
-
-
-
Black
-
-
0
In Stock
Value Added Item
1 : ¥85.54000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
60
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.195" (4.95mm)
0.118" (3.00mm)
0.438" (11.12mm)
0.110" (2.79mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT)
-
-
-
-
Black
-
-
0
In Stock
Value Added Item
1 : ¥113.37000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
60
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Press-Fit, Solder
Push-Pull
0.191" (4.85mm)
0.143" (3.63mm)
0.444" (11.28mm)
0.110" (2.79mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT)
-
-
-
-
Black
-
-
0
In Stock
Value Added Item
1 : ¥171.09000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
60
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.195" (4.95mm)
0.126" (3.20mm)
-
0.200" (5.08mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT)
-
-
-
-
Black
-
-
0
In Stock
Value Added Item
1 : ¥177.65000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
60
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.195" (4.95mm)
-
-
0.110" (2.79mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT)
-
-
-
-
Black
-
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.