Headers, Male Pins

Results: 3
Series
335350
Packaging
BulkTube
Contact Length - Mating
0.125" (3.18mm)0.142" (3.61mm)0.166" (4.22mm)
Contact Length - Post
0.104" (2.64mm)0.110" (2.79mm)0.157" (4.00mm)
Overall Contact Length
0.299" (7.60mm)0.394" (10.00mm)0.477" (12.12mm)
Insulation Height
0.050" (1.27mm)0.110" (2.79mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)200.0µin (5.08µm)
Contact Finish - Post
GoldTin
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Voltage Rating
100V, 150VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1,014
In Stock
Value Added Item
1 : ¥44.17000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
15
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.125" (3.18mm)
0.104" (2.64mm)
0.299" (7.60mm)
0.050" (1.27mm)
Circular
Tin
200.0µin (5.08µm)
Tin
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-
-
-
-
Black
-
100V, 150VDC
0
In Stock
Value Added Item
1 : ¥21.67000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
15
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.142" (3.61mm)
0.110" (2.79mm)
0.394" (10.00mm)
0.110" (2.79mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT)
-
-
-
-
Black
-
-
0
In Stock
Value Added Item
1 : ¥25.86000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
15
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.166" (4.22mm)
0.157" (4.00mm)
0.477" (12.12mm)
0.110" (2.79mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT)
-
-
-
-
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.