Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,892 In Stock Value Added Item | 1 : ¥2.30000 Bulk | Bulk | Active | Header | Male Pin | - | 1 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.142" (3.61mm) | 0.110" (2.79mm) | 0.394" (10.00mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | - | - | - | Black | - | - | |||
4,186 In Stock Value Added Item | 1 : ¥2.55000 Bulk | Bulk | Active | Header | Male Pin | - | 1 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.166" (4.22mm) | 0.157" (4.00mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | - | - | - | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥3.78000 Bulk | Bulk | Active | Header | Male Pin | - | 1 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.125" (3.18mm) | 0.104" (2.64mm) | 0.299" (7.60mm) | 0.050" (1.27mm) | Circular | Tin | 200.0µin (5.08µm) | Tin | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | - | - | - | - | Black | - | 100V, 150VDC |