Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,433 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.446" (11.33mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
1,152 In Stock | 1 : ¥46.47000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.446" (11.33mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 2,700 : ¥5.65553 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.231" (5.87mm) | 0.175" (4.45mm) | - | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 900 : ¥10.22750 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.234" (5.94mm) | 0.142" (3.60mm) | - | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 1,800 : ¥10.87464 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Value Added Item | 1 : ¥12.15000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.573" (14.55mm) | 0.184" (4.67mm) | - | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥12.23000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.212" (5.38mm) | - | 0.355" (9.02mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥14.86000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.500" (12.70mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 900 : ¥17.00901 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Value Added Item | 1 : ¥17.32000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.590" (14.99mm) | 0.172" (4.37mm) | 0.890" (22.61mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 750 : ¥18.50205 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.583" (14.81mm) | 0.172" (4.37mm) | - | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 750 : ¥19.74704 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.585" (14.86mm) | 0.140" (3.56mm) | - | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Value Added Item | 1 : ¥20.93000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.528" (13.41mm) | 0.207" (5.26mm) | - | 0.355" (9.02mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,500 : ¥21.31971 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 1.030" (26.16mm) | 0.182" (4.62mm) | - | 0.128" (3.25mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,200 : ¥22.19291 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 2,400 : ¥22.41196 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥22.90000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.500" (12.70mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,500 : ¥23.39525 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.575" (14.61mm) | 0.182" (4.62mm) | - | 0.128" (3.25mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥23.97000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 2,250 : ¥24.39936 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.446" (11.33mm) | Square | Gold | 30.0µin (0.76µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 750 : ¥33.36640 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.446" (11.33mm) | Square | Gold | 15.0µin (0.38µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Value Added Item | 1 : ¥34.89000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.573" (14.55mm) | 0.184" (4.67mm) | - | 0.128" (3.25mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥36.61000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.212" (5.38mm) | - | 0.355" (9.02mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 600 : ¥40.95793 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Gold | 30.0µin (0.76µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 900 : ¥42.90600 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 14 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.212" (5.38mm) | - | 0.355" (9.02mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - |