Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : ¥126.77580 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 9 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 50 : ¥126.77580 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 9 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.177" (4.50mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 50 : ¥126.77580 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 9 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Mounting Flange | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 50 : ¥131.97420 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 9 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Gold | - | - | Copper Alloy | Polyamide (PA), Nylon | - | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V | |||
0 In Stock Check Lead Time | 50 : ¥138.84740 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 9 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Circular | Gold | - | - | Copper Alloy | Polyamide (PA), Nylon | Mounting Flange | 100°C | IP20 | UL94 V-0 | Gray | 10A | 300V |