Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137 In Stock | 1 : ¥162.79000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.125" (3.18mm) | 0.145" (3.68mm) | - | 0.290" (7.37mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
810 In Stock | 1 : ¥112.72000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Latch Holder | 0.125" (3.18mm) | 0.100" (2.54mm) | - | 0.390" (9.91mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
1,161 In Stock | 1 : ¥126.34000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.125" (3.18mm) | - | - | 0.435" (11.05mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polyphthalamide (PPA) | Board Lock | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
401 In Stock | 1 : ¥127.58000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.125" (3.18mm) | 0.100" (2.54mm) | - | 0.290" (7.37mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
1,413 In Stock | 1 : ¥83.74000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Latch Holder | 0.125" (3.18mm) | 0.100" (2.54mm) | - | 0.390" (9.91mm) | Circular | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
1,211 In Stock | 16 : ¥49.48813 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.125" (3.18mm) | 0.100" (2.54mm) | 0.325" (8.26mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
0 In Stock Check Lead Time | 546 : ¥85.46026 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Latch Holder | 0.125" (3.18mm) | 0.145" (3.68mm) | - | 0.390" (9.91mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
0 In Stock Check Lead Time | 896 : ¥72.36628 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.125" (3.18mm) | 0.100" (2.54mm) | - | 0.216" (5.49mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
190 In Stock | 1 : ¥116.82000 Cut Tape (CT) 500 : ¥72.40986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.125" (3.18mm) | - | - | 0.435" (11.05mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polyphthalamide (PPA) | Pick and Place | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
0 In Stock Check Lead Time | 390 : ¥129.95318 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.125" (3.18mm) | 0.100" (2.54mm) | - | 0.290" (7.37mm) | Circular | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | Board Guide | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
0 In Stock Check Lead Time | 1,872 : ¥37.95478 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.125" (3.18mm) | 0.100" (2.54mm) | 0.325" (8.26mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
0 In Stock Check Lead Time | 1,000 : ¥66.18195 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.125" (3.18mm) | 0.100" (2.54mm) | 0.325" (8.26mm) | 0.390" (9.91mm) | Circular | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | Keying Slot, Pick and Place | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
0 In Stock Check Lead Time | 546 : ¥78.98465 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Latch Holder | 0.125" (3.18mm) | 0.145" (3.68mm) | - | 0.390" (9.91mm) | Circular | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
0 In Stock Check Lead Time | 500 : ¥88.95596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.125" (3.18mm) | - | - | 0.435" (11.05mm) | Circular | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Polyphthalamide (PPA) | Pick and Place | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
0 In Stock Check Lead Time | 468 : ¥134.50214 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.125" (3.18mm) | - | - | 0.435" (11.05mm) | Circular | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Polyphthalamide (PPA) | Board Lock | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC |