Headers, Male Pins

Results: 9
Series
BergCon®BERGSTIK® II
Packaging
BagTrayTube
Number of Positions
332
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Contact Length - Mating
0.230" (5.84mm)0.318" (8.08mm)0.350" (8.89mm)
Contact Length - Post
0.120" (3.05mm)0.177" (4.50mm)
Overall Contact Length
0.548" (13.92mm)-
Insulation Height
0.190" (4.83mm)0.550" (13.97mm)
Contact Finish - Mating
Gold or Gold, GXT™Gold, GXT™Tin-Lead
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)120.0µin (3.05µm)
Contact Finish - Post
-Tin
Insulation Material
-ResinThermoplastic
Operating Temperature
-65°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
3A per Contact-
Voltage Rating
110V-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68021-xxx
68021-132HLF
CONN HEADER R/A 32POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,600 : ¥12.09348
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
32
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.190" (4.83mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
110V
CONN HEADER VERT 32POS 2.54MM
64991-S16-4LF
CONN HEADER VERT 32POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,710 : ¥15.09071
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
32
2
0.100" (2.54mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
0.548" (13.92mm)
0.550" (13.97mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-
-
-
Natural
-
-
CONN HEADER VERT 32POS 2.54MM
64991-S16-4RLF
CONN HEADER VERT 32POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,710 : ¥22.92743
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
32
2
0.100" (2.54mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
0.548" (13.92mm)
0.550" (13.97mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-
-
-
Natural
-
-
CONN HEADER VERT 32POS 2.54MM
64991-G16-4LF
CONN HEADER VERT 32POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : ¥47.86030
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
32
2
0.100" (2.54mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
0.548" (13.92mm)
0.550" (13.97mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-
-
-
Natural
-
-
CONN HEADER VERT 32POS 2.54MM
64991-G16-4
CONN HEADER VERT 32POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : ¥49.26034
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
32
2
0.100" (2.54mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
0.548" (13.92mm)
0.550" (13.97mm)
Square
Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
Thermoplastic
-
-
-
-
Natural
-
-
CONN HEADER VERT 32POS 2.54MM
64991-G16-4R
CONN HEADER VERT 32POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : ¥49.26034
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
32
2
0.100" (2.54mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
0.548" (13.92mm)
0.550" (13.97mm)
Square
Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
Thermoplastic
-
-
-
-
Natural
-
-
CONN HEADER VERT 32POS 2.54MM
64991-G16-4RLF
CONN HEADER VERT 32POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : ¥49.26034
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
32
2
0.100" (2.54mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
0.548" (13.92mm)
0.550" (13.97mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-
-
-
Natural
-
-
CONN HDR VERT 2.54MM
67292-016
CONN HDR VERT 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : ¥64.69242
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
3
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Push-Pull
0.350" (8.89mm)
0.177" (4.50mm)
-
0.550" (13.97mm)
Square
Tin-Lead
120.0µin (3.05µm)
-
Phosphor Bronze
Resin
-
-
-
UL94 V-0
Natural
-
-
CONN HDR VERT 2.54MM
67292-016LF
CONN HDR VERT 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : ¥64.69242
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
32
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Push-Pull
0.350" (8.89mm)
0.177" (4.50mm)
-
0.550" (13.97mm)
Square
Tin-Lead
120.0µin (3.05µm)
-
Phosphor Bronze
Resin
-
-
-
UL94 V-0
Natural
-
-
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.