Headers, Male Pins

Results: 2
Mounting Type
Through HoleThrough Hole, Right Angle
Insulation Height
0.226" (5.75mm)0.276" (7.00mm)
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
51025-05-0100-01
51025-05-0100-01
WIRE-TO BOARD WAFER, 2.5MM, 5 CO
CNC Tech
10,543
In Stock
1 : ¥1.15000
Bag
-
Bag
Active
Header
Male Pin
0.098" (2.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
White
3A
250V
51125-05-0200-01
51125-05-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 5 C
CNC Tech
16,852
In Stock
1 : ¥1.40000
Bag
-
Bag
Active
Header
Male Pin
0.098" (2.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.226" (5.75mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
White
3A
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.