Headers, Male Pins

Results: 5
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface Mount, Right AngleSurface Mount, Through BoardThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Contact Length - Mating
0.094" (2.40mm)-
Contact Length - Post
0.118" (3.00mm)-
Overall Contact Length
0.307" (7.80mm)-
Insulation Height
0.193" (4.90mm)0.272" (6.91mm)-
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolyamide (PA6T), Nylon 6T, Glass Filled
Features
-Board GuideBoard Guide, Solder RetentionSolder Retention
Insulation Color
BeigeGrayNatural
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
292228-2
292228-2
CONN HEADER SMD R/A 2POS 1.5MM
TE Connectivity AMP Connectors
9,030
In Stock
1 : ¥6.57000
Cut Tape (CT)
700 : ¥4.58130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.094" (2.40mm)
-
-
0.193" (4.90mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Solder Retention
-30°C ~ 105°C
-
UL94 V-0
Beige
Varies by Wire Gauge
50VAC
2106091-1
2106091-1
CONN HEADER SMD T/H 2POS 1.5MM
TE Connectivity AMP Connectors
23,865
In Stock
1 : ¥9.36000
Cut Tape (CT)
450 : ¥7.27007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Through Board
Solder
Detent Lock
-
-
-
-
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Solder Retention
-30°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50VAC
292206-2
292206-2
CONN HEADER R/A 2POS 1.5MM
TE Connectivity AMP Connectors
38,164
In Stock
1 : ¥2.71000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Detent Lock
0.094" (2.40mm)
0.118" (3.00mm)
-
0.193" (4.90mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
-
-30°C ~ 105°C
-
UL94 V-0
Gray
Varies by Wire Gauge
50VAC
292207-2
292207-2
CONN HEADER VERT 2POS 1.5MM
TE Connectivity AMP Connectors
11,640
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
0.094" (2.40mm)
0.118" (3.00mm)
0.307" (7.80mm)
0.272" (6.91mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-30°C ~ 105°C
-
UL94 V-0
Gray
Varies by Wire Gauge
50VAC
292227-2
292227-2
CONN HEADER SMD R/A 2POS 1.5MM
TE Connectivity AMP Connectors
28,404
In Stock
1 : ¥11.99000
Cut Tape (CT)
700 : ¥8.49011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.094" (2.40mm)
-
-
0.193" (4.90mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Board Guide, Solder Retention
-30°C ~ 105°C
-
UL94 V-0
Beige
Varies by Wire Gauge
50VAC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.