Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 784 Factory Value Added Item | 1 : ¥10.75000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 784 Factory Value Added Item | 1 : ¥11.08000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 784 Factory Value Added Item | 1 : ¥11.08000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥11.33000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.115" (2.92mm) | 0.445" (11.30mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 327 Factory Value Added Item | 1 : ¥11.41000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 784 Factory Value Added Item | 1 : ¥11.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.130" (3.30mm) | 0.335" (8.51mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 784 Factory Value Added Item | 1 : ¥11.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.095" (2.41mm) | 0.300" (7.62mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 784 Factory Value Added Item | 1 : ¥12.31000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.620" (15.75mm) | 0.110" (2.79mm) | 0.830" (21.08mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 784 Factory Value Added Item | 1 : ¥15.27000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 784 Factory Value Added Item | 1 : ¥15.76000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 784 Factory Value Added Item | 1 : ¥16.17000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.115" (2.92mm) | 0.445" (11.30mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 327 Factory Value Added Item | 1 : ¥17.24000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 784 Factory Value Added Item | 1 : ¥18.64000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥20.69000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.130" (3.30mm) | 0.335" (8.51mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 784 Factory Value Added Item | 1 : ¥20.85000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 784 Factory Value Added Item | 1 : ¥20.85000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 784 Factory Value Added Item | 1 : ¥22.58000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 327 Factory Value Added Item | 1 : ¥22.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 784 Factory Value Added Item | 1 : ¥23.15000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥23.73000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.115" (2.92mm) | 0.445" (11.30mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 184 Factory Value Added Item | 1 : ¥24.88000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.126" (3.20mm) | 0.456" (11.58mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 784 Factory Value Added Item | 1 : ¥24.96000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.620" (15.75mm) | 0.110" (2.79mm) | 0.830" (21.08mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 275 Factory Value Added Item | 1 : ¥25.20000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.130" (3.30mm) | 0.335" (8.51mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 327 Factory Value Added Item | 1 : ¥25.45000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥26.44000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.170" (4.32mm) | 0.335" (8.51mm) | 0.060" (1.52mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | - | Black | 5.2A per Contact | - |