Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 576 : ¥88.34891 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Circular | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Liquid Crystal Polymer (LCP) | Board Lock, Solder Retention | -65°C ~ 105°C | - | UL94 V-0 | Black | 0.5A per Contact | - | |||
0 In Stock Check Lead Time | 729 : ¥85.61204 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.298" (7.57mm) | Circular | Gold | 30.0µin (0.76µm) | Tin-Lead | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -65°C ~ 105°C | - | UL94 V-0 | Black | 0.5A per Contact | - | |||
0 In Stock Check Lead Time | 648 : ¥88.54819 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.367" (9.33mm) | Circular | Gold | 30.0µin (0.76µm) | Tin-Lead | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -65°C ~ 105°C | - | UL94 V-0 | Black | 0.5A per Contact | - |