Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,044 In Stock | 1 : ¥73.07000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | 0.150" (3.81mm) | 0.112" (2.84mm) | - | 0.425" (10.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | - | |||
4,280 In Stock | 1 : ¥30.29000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.118" (3.00mm) | - | 0.217" (5.51mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
122 In Stock | 1 : ¥80.70000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | 0.150" (3.81mm) | 0.112" (2.84mm) | - | 0.247" (6.28mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | - | |||
593 In Stock | 1 : ¥95.15000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock/Eject Hooks | 0.150" (3.81mm) | - | - | 0.425" (10.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | - | |||
4,740 In Stock | 1 : ¥19.62000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.118" (3.00mm) | - | 0.220" (5.60mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
2,642 In Stock | 1 : ¥23.32000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.220" (5.60mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
0 In Stock Check Lead Time | 1 : ¥73.07000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | 0.150" (3.81mm) | 0.155" (3.94mm) | - | 0.425" (10.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | - | |||
0 In Stock Check Lead Time | 945 : ¥43.53116 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | 0.150" (3.81mm) | 0.112" (2.84mm) | - | 0.425" (10.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | - | |||
0 In Stock Check Lead Time | 945 : ¥48.07401 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | 0.150" (3.81mm) | 0.112" (2.84mm) | - | 0.247" (6.28mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | - | |||
0 In Stock Check Lead Time | 945 : ¥48.07401 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | 0.150" (3.81mm) | 0.155" (3.94mm) | - | 0.247" (6.28mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | - | |||
0 In Stock Check Lead Time | 945 : ¥53.69942 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock/Eject Hooks | 0.150" (3.81mm) | - | - | 0.425" (10.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | - | |||
0 In Stock Check Lead Time | 945 : ¥76.67931 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | 0.150" (3.81mm) | 0.155" (3.94mm) | - | 0.247" (6.28mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | - |