Headers, Male Pins

Results: 5
Series
MTMMTMM
Connector Type
HeaderHeader, Cuttable
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.126" (3.20mm)0.450" (11.43mm)
Contact Length - Post
0.138" (3.50mm)0.164" (4.17mm)-
Overall Contact Length
0.323" (8.20mm)0.673" (17.09mm)-
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
20.0µin (0.51µm)-
Contact Finish - Post
GoldTin
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A3.2A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FleXYZ TMM
TMM-136-01-T-S
CONN HEADER VERT 36POS 2MM
Samtec Inc.
0
In Stock
340
Factory
Value Added Item
1 : ¥31.94000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
36
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
-
Black
3.2A per Contact
-
TMM Series
TMM-136-01-T-S-SM
CONN HEADER SMD 36POS 2MM
Samtec Inc.
0
In Stock
197
Factory
Value Added Item
1 : ¥38.34000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
36
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
3.2A per Contact
-
FleXYZ
TMM-136-01-G-S
CONN HEADER VERT 36POS 2MM
Samtec Inc.
0
In Stock
340
Factory
Value Added Item
1 : ¥60.26000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
36
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
MTMM-1xx-13-G-S-450
MTMM-136-13-G-S-450
CONN HEADER VERT 36POS 2MM
Samtec Inc.
0
In Stock
120
Factory
Check Lead Time
1 : ¥69.45000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
36
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.450" (11.43mm)
0.164" (4.17mm)
0.673" (17.09mm)
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
TMM Series
TMM-136-01-G-S-SM
CONN HEADER SMD 36POS 2MM
Samtec Inc.
0
In Stock
197
Factory
Value Added Item
1 : ¥72.41000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
36
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.