Headers, Male Pins

Results: 9
Series
MMTMTMMTMM
Packaging
BulkTape & Reel (TR)
Connector Type
HeaderHeader, Cuttable
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.126" (3.20mm)0.146" (3.71mm)0.157" (4.00mm)0.320" (8.13mm)
Contact Length - Post
0.097" (2.47mm)0.106" (2.69mm)0.118" (3.00mm)0.120" (3.05mm)0.138" (3.50mm)-
Overall Contact Length
0.323" (8.20mm)0.476" (12.09mm)-
Insulation Height
0.059" (1.50mm)0.079" (2.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
20.0µin (0.51µm)-
Contact Finish - Post
GoldTin
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A3.2A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
MTMM-1xx-08-T-S-320
MTMM-105-08-T-S-320
CONN HEADER VERT 5POS 2MM
Samtec Inc.
1,330
In Stock
1,039
Factory
1 : ¥6.81000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.097" (2.47mm)
0.476" (12.09mm)
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
FleXYZ TMM
TMM-105-03-G-S
CONN HEADER VERT 5POS 2MM
Samtec Inc.
43
In Stock
7,929
Factory
1 : ¥7.47000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.106" (2.69mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
FleXYZ
TMM-105-01-G-S
CONN HEADER VERT 5POS 2MM
Samtec Inc.
423
In Stock
2,341
Factory
Value Added Item
1 : ¥8.29000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
TMM Series
TMM-105-01-G-S-SM
CONN HEADER SMD 5POS 2MM
Samtec Inc.
387
In Stock
538
Factory
Value Added Item
1 : ¥11.82000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
-
FleXYZ TMM
TMM-105-01-T-S
CONN HEADER VERT 5POS 2MM
Samtec Inc.
496
In Stock
2,341
Factory
Value Added Item
1 : ¥5.66000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
-
Black
3.2A per Contact
-
TMM Series
TMM-105-01-T-S-SM
CONN HEADER SMD 5POS 2MM
Samtec Inc.
802
In Stock
538
Factory
Value Added Item
1 : ¥6.16000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
3.2A per Contact
-
MMT-105-01-T-SH
MMT-105-01-T-SH-TR
CONN HEADER SMD R/A 5POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
1,250 : ¥5.08990
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.079" (2.00mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
TMM-1xx-01-T-S-RE
TMM-105-01-T-S-RE
CONN HEADER R/A 5POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥5.42000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.126" (3.20mm)
0.120" (3.05mm)
-
0.079" (2.00mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
-
Black
3.2A per Contact
-
FleXYZ TMM
TMM-105-02-G-S
CONN HEADER VERT 5POS 2MM
Samtec Inc.
0
In Stock
2,341
Factory
Check Lead Time
1 : ¥7.47000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.146" (3.71mm)
0.118" (3.00mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.