Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139 In Stock | 1 : ¥66.34000 Tray | Tray | Active | Receptacle | Male Pin | - | 6 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 1.303" (33.10mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Board Guide, Mating Flange, Mounting Flange | -55°C ~ 125°C | IP67 | - | Gray | 7.5A | 250V | |||
89 In Stock | 1 : ¥75.12000 Tray | Tray | Active | Receptacle | Male Pin | - | 6 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 1.303" (33.10mm) | Circular | Gold | - | Gold | Copper Alloy | Thermoplastic | Board Guide, Mating Flange, Mounting Flange | -55°C ~ 125°C | IP67 | - | Gray | 7.5A | 250V | |||
87 In Stock | 1 : ¥79.22000 Tray | Tray | Active | Receptacle | Male Pin | - | 6 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 1.303" (33.10mm) | Circular | Gold | - | Gold | Copper Alloy | Thermoplastic | Board Guide, Mating Flange, Mounting Flange, Potting Wall | -55°C ~ 125°C | IP67 | - | Gray | 7.5A | 250V | |||
51 In Stock | 1 : ¥100.73000 Tray | Tray | Active | Receptacle | Male Pin | - | 6 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 1.303" (33.10mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Board Guide, Mating Flange, Mounting Flange, Potting Wall | -55°C ~ 125°C | IP67 | - | Gray | 7.5A | 250V |