Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
558 In Stock | 1 : ¥49.34000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.130" (3.30mm) | - | 0.715" (18.16mm) | Square | Gold or Gold, GXT™ | - | - | Copper Alloy | Thermoplastic | Board Guide, Ground Pin, Shielded | - | - | UL94 V-0 | Gray | 2.5A | 250VDC | |||
118 In Stock | 1 : ¥51.72000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.130" (3.30mm) | - | 0.715" (18.16mm) | Square | Gold or Gold, GXT™ | - | - | Copper Alloy | Thermoplastic | Board Guide, Ground Pin, Shielded | - | - | UL94 V-0 | Black | 2.5A | 250VDC | |||
0 In Stock Check Lead Time | 700 : ¥22.12120 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.130" (3.30mm) | - | 0.715" (18.16mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Copper Alloy | Thermoplastic | Board Guide, Ground Pin, Shielded | - | - | UL94 V-0 | Gray | - | - |