Headers, Male Pins

Results: 14
Packaging
BagBulkTube
Product Status
ActiveObsolete
Connector Type
HeaderHeader, Breakaway
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.230" (5.84mm)0.260" (6.60mm)0.266" (6.75mm)0.305" (7.75mm)0.318" (8.08mm)0.335" (8.51mm)
Contact Length - Post
0.095" (2.41mm)0.100" (2.54mm)0.105" (2.67mm)0.114" (2.90mm)0.117" (2.97mm)0.120" (3.05mm)0.135" (3.43mm)-
Overall Contact Length
0.425" (10.80mm)0.450" (11.43mm)0.465" (11.81mm)0.480" (12.19mm)0.525" (13.34mm)0.535" (13.59mm)-
Contact Finish - Mating
Gold or Gold, GXT™Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Operating Temperature
-65°C ~ 125°C-65°C ~ 130°C
Current Rating (Amps)
3A3A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
77311-x01-xx
77311-101-14LF
CONN HEADER VERT 14POS 2.54MM
Amphenol ICC (FCI)
1,183
In Stock
1 : ¥11.16000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x18-xx
77311-118-14LF
CONN HEADER VERT 14POS 2.54MM
Amphenol ICC (FCI)
851
In Stock
1 : ¥5.83000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x02-xx
77311-802-14LF
CONN HEADER VERT 14POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
800 : ¥4.60851
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.135" (3.43mm)
0.465" (11.81mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x02-xx
77311-102-14LF
CONN HEADER VERT 14POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,400 : ¥4.85422
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.135" (3.43mm)
0.465" (11.81mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x24-xx
77311-824-14LF
CONN HEADER VERT 14POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
600 : ¥4.98933
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x22-xx
77311-822-14LF
CONN HEADER VERT 14POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,200 : ¥5.01211
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.305" (7.75mm)
0.120" (3.05mm)
0.525" (13.34mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x18-xx
77311-818-14LF
CONN HEADER VERT 14POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
400 : ¥5.20545
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
95293-x01-xx
95293-101-14LF
CONN HEADER SMD 14POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
800 : ¥5.25850
Bag
Bag
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
14
1
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
77311-x15-xx
77311-115-14LF
CONN HEADER VERT 14POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
800 : ¥5.41376
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.335" (8.51mm)
0.100" (2.54mm)
0.535" (13.59mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x27-xx
77311-127-14LF
CONN HEADER VERT 14POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
600 : ¥5.53567
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.260" (6.60mm)
0.105" (2.67mm)
0.465" (11.81mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x46-xx
77311-846-14LF
CONN HEADER VERT 14POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
600 : ¥5.56852
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.117" (2.97mm)
0.535" (13.59mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x24-xx
77311-124-14LF
CONN HEADER VERT 14POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : ¥5.62713
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x22-xx
77311-122-14LF
CONN HEADER VERT 14POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
400 : ¥6.19388
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.305" (7.75mm)
0.120" (3.05mm)
0.525" (13.34mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x02-xx
77311-102T14LF
CONN HEADER VERT 14POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tube
Obsolete
Header
Male Pin
0.100" (2.54mm)
14
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.135" (3.43mm)
0.465" (11.81mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 14

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.