Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
822 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
1,022 In Stock | 1 : ¥12.40000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | - | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
824 In Stock | 1 : ¥14.45000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.505" (12.83mm) | 0.119" (3.02mm) | 0.724" (18.40mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
197 In Stock | 1 : ¥16.99000 Cut Tape (CT) 300 : ¥11.95787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.232" (5.90mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | Pick and Place | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
6,450 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | 0.538" (13.67mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
2,454 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
374 In Stock | 1 : ¥8.54000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
976 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
895 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.305" (7.75mm) | 0.120" (3.05mm) | 0.526" (13.35mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
104 In Stock | 1 : ¥12.97000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.232" (5.90mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | Pick and Place | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
143 In Stock | 1 : ¥13.14000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.190" (4.83mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
718 In Stock | 1 : ¥13.38000 Cut Tape (CT) 300 : ¥9.42923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.232" (5.90mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | Pick and Place | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
600 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
245 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.315" (8.00mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
396 In Stock | 1 : ¥13.05000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.084" (2.14mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | Board Guide | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock | 2,400 : ¥5.68820 Bulk | Bulk | Obsolete | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 400 : ¥8.00025 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.318" (8.08mm) | - | - | 0.084" (2.14mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | Board Guide | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
871 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.232" (5.90mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
72 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
771 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.135" (3.43mm) | 0.465" (11.81mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
506 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.135" (3.43mm) | 0.465" (11.81mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
233 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥9.69000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
11 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 600 : ¥2.89382 Bag | Bag | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - |