Headers, Male Pins

Results: 3
Packaging
TrayTube
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.230" (5.84mm)0.236" (6.00mm)
Contact Length - Post
0.120" (3.05mm)-
Insulation Height
0.362" (9.20mm)0.365" (9.27mm)0.377" (9.57mm)
Insulation Material
-Thermoplastic, Glass Filled
Features
Keying SlotKeying Slot, Pick and Place
Operating Temperature
-65°C ~ 105°C-
Insulation Color
BlackBlue
Current Rating (Amps)
1A-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
75869-107LF
75869-107LF
CONN HEADER VERT 40POS 2.54MM
Amphenol ICC (FCI)
475
In Stock
1 : ¥23.56000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
-
0.377" (9.57mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot
-
-
UL94 V-0
Blue
-
-
75867-107(LF)
75867-107LF
CONN HEADER R/A 40POS 2.54MM
Amphenol ICC (FCI)
105
In Stock
1 : ¥26.19000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
-
0.362" (9.20mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot
-
-
UL94 V-0
Blue
-
-
72454-040LF
72454-040LF
CONN HEADER SMD 40POS 2.54MM
Amphenol ICC (FCI)
43
In Stock
1 : ¥67.90000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.365" (9.27mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
-
Keying Slot, Pick and Place
-65°C ~ 105°C
-
UL94 V-0
Black
1A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.