Headers, Male Pins

Results: 14
Packaging
BulkTape & Reel (TR)Tube
Style
Board to BoardBoard to Board or Cable
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.230" (5.84mm)0.232" (5.90mm)0.266" (6.75mm)0.305" (7.75mm)0.315" (8.00mm)0.605" (15.37mm)
Contact Length - Post
0.095" (2.41mm)0.114" (2.90mm)0.120" (3.05mm)0.135" (3.43mm)-
Overall Contact Length
0.425" (10.80mm)0.450" (11.43mm)0.465" (11.81mm)0.480" (12.19mm)0.526" (13.35mm)0.825" (20.95mm)-
Contact Finish - Mating
Gold or Gold, GXT™Gold, GXT™Tin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)78.7µin (2.00µm)
Features
-Pick and Place
Operating Temperature
-65°C ~ 125°C-65°C ~ 130°C
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
77313-x18-xx
77313-818-36LF
CONN HEADER VERT 36POS 2.54MM
Amphenol ICC (FCI)
118
In Stock
1 : ¥13.30000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
36
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
77313-424-xx
77313-424-36LF
CONN HEADER VERT 36POS 2.54MM
Amphenol ICC (FCI)
2,748
In Stock
1 : ¥7.96000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
36
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Tin
78.7µin (2.00µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
95278-x02-xx
95278-802-36LF
CONN HEADER SMD 36POS 2.54MM
Amphenol ICC (FCI)
145
In Stock
1 : ¥20.77000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
36
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.315" (8.00mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77313-x01-xx
77313-101-36LF
CONN HEADER VERT 36POS 2.54MM
Amphenol ICC (FCI)
490
In Stock
1 : ¥15.76000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
36
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
95278-x01-xx
95278-101A36LF
CONN HEADER SMD 36POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
400 : ¥10.61425
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
36
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
Pick and Place
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
95278-x01-xx
95278-801-36LF
CONN HEADER SMD 36POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥9.97107
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
36
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77313-x02-xx
77313-102-36LF
CONN HEADER VERT 36POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : ¥10.90344
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
36
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.135" (3.43mm)
0.465" (11.81mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
77313-x18-xx
77313-118-36LF
CONN HEADER VERT 36POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥11.05670
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
36
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
77313-x22-xx
77313-122-36LF
CONN HEADER VERT 36POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : ¥11.18208
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
36
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.305" (7.75mm)
0.120" (3.05mm)
0.526" (13.35mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
95278-x01-xx
95278-101-36LF
CONN HEADER SMD 36POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥11.30543
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
36
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77313-x24-xx
77313-124-36LF
CONN HEADER VERT 36POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : ¥12.37202
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
36
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
95278-x02-xx
95278-102-36LF
CONN HEADER SMD 36POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥12.37520
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
36
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.315" (8.00mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
95278-x01-xx
95278-801B36LF
CONN HEADER SMD 36POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
180 : ¥13.59450
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
36
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
Pick and Place
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77313-x20-xx
77313-120-36LF
CONN HEADER VERT 36POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
400 : ¥16.75128
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
36
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.605" (15.37mm)
0.120" (3.05mm)
0.825" (20.95mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 14

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.