Headers, Male Pins

Results: 13
Product Status
ActiveObsolete
Connector Type
HeaderHeader, Breakaway
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.225" (5.72mm)0.230" (5.84mm)0.260" (6.60mm)0.266" (6.75mm)0.305" (7.75mm)0.335" (8.51mm)
Contact Length - Post
0.090" (2.29mm)0.095" (2.41mm)0.100" (2.54mm)0.101" (2.57mm)0.105" (2.67mm)0.110" (2.79mm)0.112" (2.84mm)0.114" (2.90mm)0.120" (3.05mm)0.135" (3.43mm)
Overall Contact Length
0.425" (10.80mm)0.440" (11.18mm)0.450" (11.43mm)0.465" (11.81mm)0.480" (12.19mm)0.525" (13.34mm)0.535" (13.59mm)-
Insulation Height
0.094" (2.40mm)0.100" (2.54mm)0.140" (3.56mm)
Contact Finish - Mating
Gold or Gold, GXT™Tin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)100.0µin (2.54µm)
Contact Finish - Post
-Tin
Insulation Material
-Thermoplastic
Operating Temperature
-65°C ~ 125°C-
Current Rating (Amps)
3A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
77311-x27-xx
77311-127-18LF
CONN HEADER VERT 18POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
600 : ¥6.54622
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
18
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.260" (6.60mm)
0.105" (2.67mm)
0.465" (11.81mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
CONN HEADER R/A 18POS 2.54MM
55101-T17-18
CONN HEADER R/A 18POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
600 : ¥3.83083
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
18
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.140" (3.56mm)
Square
Tin
100.0µin (2.54µm)
-
Phosphor Bronze
-
-
-
-
UL94 V-0
Black
-
-
54101-T06-xx
54101-T06-18
CONN HEADER VERT 18POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
600 : ¥4.24625
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
18
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.110" (2.79mm)
0.440" (11.18mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
CONN HEADER R/A 18POS 2.54MM
55101-T11-18
CONN HEADER R/A 18POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,200 : ¥5.01496
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
18
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
-
0.140" (3.56mm)
Square
Tin
100.0µin (2.54µm)
-
Phosphor Bronze
-
-
-
-
UL94 V-0
Black
-
-
77311-x18-xx
77311-118-18LF
CONN HEADER VERT 18POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : ¥5.40632
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
18
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x01-xx
77311-101-18LF
CONN HEADER VERT 18POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : ¥5.43555
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
18
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x24-xx
77311-824-18LF
CONN HEADER VERT 18POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
600 : ¥5.62837
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
18
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x02-xx
77311-802-18LF
CONN HEADER VERT 18POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
400 : ¥6.13765
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
18
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.135" (3.43mm)
0.465" (11.81mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x24-xx
77311-124-18LF
CONN HEADER VERT 18POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,200 : ¥6.40536
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
18
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x15-xx
77311-115-18LF
CONN HEADER VERT 18POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
600 : ¥6.58810
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
18
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.335" (8.51mm)
0.100" (2.54mm)
0.535" (13.59mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x22-xx
77311-122-18LF
CONN HEADER VERT 18POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
400 : ¥7.33013
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
18
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.305" (7.75mm)
0.120" (3.05mm)
0.525" (13.34mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77315-x01-xx
77315-101-18LF
CONN HEADER R/A 18POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
600 : ¥7.57027
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
18
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.225" (5.72mm)
0.101" (2.57mm)
-
0.094" (2.40mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77315-x24-xx
77315-124-18LF
CONN HEADER R/A 18POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
400 : ¥8.35778
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
18
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.266" (6.75mm)
0.112" (2.84mm)
-
0.094" (2.40mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 13

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.