Headers, Male Pins

Results: 9
Series
BF030BF050BF060BF135
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.142" (3.60mm)0.157" (4.00mm)0.236" (6.00mm)
Contact Length - Post
0.110" (2.80mm)0.118" (3.00mm)-
Overall Contact Length
0.354" (9.00mm)0.433" (11.00mm)-
Insulation Height
0.079" (2.00mm)0.157" (4.00mm)
Features
-Board Guide, Pick and PlacePick and Place
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BF050-10-A-B-0200-0300-L-G
BF050-10-A-B-0600-0300-L-G
10POS, 2MM PITCH PIN HDR, DIL, T
GCT
1,816
In Stock
1 : ¥1.97000
Box
Box
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.433" (11.00mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A per Contact
250VAC/DC
BF030-10A-B0-0200-0277-0600-LB
BF030-10A-B1-0600-0277-0600-LB
10POS, 2MM PITCH PIN HDR, DIL, S
GCT
2,906
In Stock
1 : ¥3.20000
Cut Tape (CT)
450 : ¥1.98184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.236" (6.00mm)
-
-
0.079" (2.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
2A per Contact
250VAC/DC
BF050-10-A-B-0200-0300-L-G
BF050-10-A-B-0400-0300-L-G
10POS, 2MM PITCH PIN HDR, DIL, T
GCT
5,878
In Stock
1 : ¥1.89000
Box
Box
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.118" (3.00mm)
0.354" (9.00mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A per Contact
250VAC/DC
BF060-10A-B-0200-0280-0305-L-D
BF060-10A-B-0400-0280-0305-L-D
10POS, 2MM PITCH PIN HDR, DIL, T
GCT
2,510
In Stock
1 : ¥2.38000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
0.110" (2.80mm)
-
0.157" (4.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A per Contact
250VAC/DC
BF060-10A-B-0200-0280-0305-L-D
BF060-10A-B-0600-0280-0305-L-D
10POS, 2MM PITCH PIN HDR, DIL, T
GCT
2,151
In Stock
1 : ¥2.46000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.110" (2.80mm)
-
0.157" (4.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A per Contact
250VAC/DC
BF030-10A-B0-0200-0277-0600-LB
BF030-10A-B0-0600-0277-0600-LB
10POS, 2MM PITCH PIN HDR, DIL, S
GCT
2,289
In Stock
1 : ¥3.20000
Cut Tape (CT)
500 : ¥1.98184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.236" (6.00mm)
-
-
0.079" (2.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
2A per Contact
250VAC/DC
BF135-10-A-0200-0700-0400-L-C
BF135-10-A-0400-0700-0400-L-C
10POS, 2MM PITCH PIN HDR, DIL, S
GCT
3,049
In Stock
1 : ¥4.27000
Cut Tape (CT)
750 : ¥2.57580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.157" (4.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A per Contact
250VAC/DC
BF030-10A-B0-0200-0277-0600-LB
BF030-10A-B1-0360-0277-0600-LB
10POS, 2MM PITCH PIN HDR, DIL, S
GCT
3,073
In Stock
1 : ¥4.27000
Cut Tape (CT)
600 : ¥1.88853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.142" (3.60mm)
-
-
0.079" (2.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
2A per Contact
250VAC/DC
BF030-10A-B0-0200-0277-0600-LB
BF030-10A-B0-0360-0277-0600-LB
10POS, 2MM PITCH PIN HDR, DIL, S
GCT
1,428
In Stock
1 : ¥4.27000
Cut Tape (CT)
600 : ¥2.68652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.142" (3.60mm)
-
-
0.079" (2.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
2A per Contact
250VAC/DC
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.