Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
288 In Stock | 1 : ¥12.72000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | - | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
120 In Stock | 1 : ¥12.72000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | Board Guide | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V |