Headers, Male Pins

Results: 5
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch Lock/Eject HooksPush-Pull
Contact Length - Mating
0.228" (5.80mm)0.236" (6.00mm)
Contact Length - Post
0.114" (2.90mm)0.120" (3.05mm)
Insulation Height
0.339" (8.61mm)0.362" (9.20mm)0.377" (9.57mm)0.685" (17.40mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Features
Keying SlotKeying Slot, Mounting Flange
Insulation Color
BlueGrayNatural
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
71918-116(LF)
71918-116LF
CONN HEADER VERT 16POS 2.54MM
Amphenol ICC (FCI)
6,527
In Stock
1 : ¥11.58000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.228" (5.80mm)
0.114" (2.90mm)
-
0.685" (17.40mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot, Mounting Flange
-
-
UL94 V-0
Natural
-
-
Quickie Basics Series
75869-103LF
CONN HEADER VERT 16POS 2.54MM
Amphenol ICC (FCI)
13,022
In Stock
1 : ¥16.09000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
-
0.377" (9.57mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot
-
-
UL94 V-0
Blue
-
-
71922-116LF
71922-116LF
CONN HEADER R/A 16POS 2.54MM
Amphenol ICC (FCI)
983
In Stock
1 : ¥23.32000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.228" (5.80mm)
0.114" (2.90mm)
-
0.339" (8.61mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot, Mounting Flange
-
-
UL94 V-0
Gray
-
-
Quickie Basics Series
75869-303LF
CONN HEADER VERT 16POS 2.54MM
Amphenol ICC (FCI)
253
In Stock
1 : ¥11.49000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
-
0.377" (9.57mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot
-
-
UL94 V-0
Blue
-
-
CONN HEADER R/A 16POS 2.54MM
75867-303LF
CONN HEADER R/A 16POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
630 : ¥6.27141
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
-
0.362" (9.20mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot
-
-
UL94 V-0
Blue
-
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.