Headers, Male Pins

Results: 3
Packaging
TrayTube
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Contact Length - Mating
0.228" (5.80mm)0.234" (5.94mm)
Contact Length - Post
0.114" (2.90mm)0.160" (4.06mm)
Overall Contact Length
0.629" (15.97mm)-
Insulation Height
0.339" (8.61mm)0.640" (16.26mm)0.685" (17.40mm)
Contact Finish - Mating
GoldGold, GXT™
Contact Finish - Post
-Tin
Contact Material
Phosphor BronzePhosphor Bronze Alloy
Insulation Material
Polyester, Glass FilledThermoplastic, Glass Filled
Features
Keying SlotKeying Slot, Mounting Flange
Insulation Color
BlueGrayNatural
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
71918-210LF
71918-210LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
3,636
In Stock
1 : ¥11.99000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
0.228" (5.80mm)
0.114" (2.90mm)
-
0.685" (17.40mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot, Mounting Flange
-
-
UL94 V-0
Natural
-
-
71922-210LF
71922-210LF
CONN HEADER R/A 10POS 2.54MM
Amphenol ICC (FCI)
1,392
In Stock
1 : ¥12.48000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Short
0.228" (5.80mm)
0.114" (2.90mm)
-
0.339" (8.61mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot, Mounting Flange
-
-
UL94 V-0
Gray
-
-
CONN HEADER VERT 10POS 2.54MM
10080054-013LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
360 : ¥15.23489
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Lock/Eject Hooks, Short
0.234" (5.94mm)
0.160" (4.06mm)
0.629" (15.97mm)
0.640" (16.26mm)
Square
Gold
30.0µin (0.76µm)
-
Phosphor Bronze Alloy
Polyester, Glass Filled
Keying Slot
-
-
UL94 V-0
Blue
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.