Headers, Male Pins

Results: 2
Features
-Board Guide
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
126
In Stock
1 : ¥10.84000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.138" (3.50mm)
-
-
0.071" (1.80mm)
Square
Gold
8.00µin (0.203µm)
Gold
Brass
Polyphenylene Sulfide (PPS)
Board Guide
-55°C ~ 85°C
-
UL94 V-0
Brown
1A
200V
A3-xxPA-2SV(71)
A3-16PA-2SV(71)
CONN HEADER SMD 16POS 2MM
Hirose Electric Co Ltd
3,416
In Stock
1 : ¥16.09000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.138" (3.50mm)
-
-
0.071" (1.80mm)
Square
Gold
8.00µin (0.203µm)
Gold
Brass
Polyphenylene Sulfide (PPS)
-
-55°C ~ 85°C
-
UL94 V-0
Brown
1A
200V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.