Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥14.92444 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | - | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥14.92444 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | - | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥14.92444 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | - | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥14.92444 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | - | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥16.16650 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.098" (2.50mm) | 0.315" (8.00mm) | 0.059" (1.50mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 340 : ¥16.49156 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.335" (8.51mm) | 0.059" (1.50mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥16.89750 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.098" (2.50mm) | 0.315" (8.00mm) | 0.059" (1.50mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 340 : ¥20.59091 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.098" (2.50mm) | 0.315" (8.00mm) | 0.059" (1.50mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 714 : ¥20.97375 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.157" (4.00mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 340 : ¥21.39329 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.098" (2.50mm) | 0.315" (8.00mm) | 0.059" (1.50mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥24.68015 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.335" (8.51mm) | 0.059" (1.50mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥24.68015 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.335" (8.51mm) | 0.059" (1.50mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 714 : ¥26.60104 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.157" (4.00mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 340 : ¥29.78638 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.335" (8.51mm) | 0.059" (1.50mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) |