Headers, Male Pins

Results: 7
Packaging
BulkCut Tape (CT)Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Post
0.098" (2.50mm)-
Insulation Height
0.232" (5.90mm)0.240" (6.10mm)0.244" (6.20mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)Flash
Features
Keying SlotKeying Slot, Pick and Place
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
98424-G52-40ALF
98424-G52-40ALF
CONN HEADER SMD 40POS 2MM
Amphenol ICC (FCI)
1,051
In Stock
1 : ¥35.96000
Cut Tape (CT)
800 : ¥17.11663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.157" (4.00mm)
-
-
0.244" (6.20mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot, Pick and Place
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
98414-G06-40ULF
98414-G06-40ULF
CONN HEADER VERT 40POS 2MM
Amphenol ICC (FCI)
412
In Stock
1 : ¥25.61000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.232" (5.90mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
98414-F06-40ULF
98414-F06-40ULF
CONN HEADER VERT 40POS 2MM
Amphenol ICC (FCI)
364
In Stock
1 : ¥21.51000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.232" (5.90mm)
Square
Gold, GXT™
Flash
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
98464-g61-40lf
98464-G61-40LF
CONN HEADER R/A 40POS 2MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
100 : ¥54.47450
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.240" (6.10mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
CONN HEADER SMD 40POS 2MM
98424-S52-40ALF
CONN HEADER SMD 40POS 2MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
800 : ¥12.88970
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.157" (4.00mm)
-
-
0.244" (6.20mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot, Pick and Place
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
CONN HEADER VERT 40POS 2MM
98414-S06-40ULF
CONN HEADER VERT 40POS 2MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
936 : ¥17.05263
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.232" (5.90mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
CONN HEADER R/A 40POS 2MM
98464-G61-40ULF
CONN HEADER R/A 40POS 2MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
234 : ¥25.58829
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.240" (6.10mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.