Headers, Male Pins

Results: 10
Series
C-Grid III 90120C-Grid III 90121KK254, 42375KK254, 42377
Packaging
BulkTray
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.240" (6.10mm)0.244" (6.20mm)0.266" (6.75mm)
Contact Length - Post
0.114" (2.90mm)0.120" (3.05mm)0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)0.478" (12.15mm)-
Insulation Height
0.090" (2.29mm)0.098" (2.50mm)0.142" (3.60mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)100.0µin (2.54µm)118.1µin (3.00µm)
Contact Material
-Brass
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolyester, Glass Filled
Operating Temperature
-55°C ~ 125°C-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
C-Grid III 90120 Tin Contact
0901200130
CONN HEADER VERT 10POS 2.54MM
Molex
9,182
In Stock
1 : ¥7.64000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Tin
118.1µin (3.00µm)
Tin
Brass
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
C-Grid III 90121 Gold
0901210770
CONN HEADER R/A 10POS 2.54MM
Molex
2,580
In Stock
1 : ¥11.82000
Tray
Tray
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
-
0.142" (3.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid III 90121 Tin
0901210130
CONN HEADER R/A 10POS 2.54MM
Molex
7,842
In Stock
1 : ¥13.87000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
-
0.142" (3.60mm)
Square
Tin
118.1µin (3.00µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Tin xx Pins
0022284100
CONN HEADER VERT 10POS 2.54MM
Molex
1,579
In Stock
Value Added Item
1 : ¥3.45000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.125" (3.18mm)
0.455" (11.56mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42377 Series RATH Gold xx Pins
0022288102
CONN HEADER R/A 10POS 2.54MM
Molex
1,987
In Stock
Value Added Item
1 : ¥6.65000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.244" (6.20mm)
0.120" (3.05mm)
-
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42377 Series RATH Tin xx Pins
0022288100
CONN HEADER R/A 10POS 2.54MM
Molex
340
In Stock
Value Added Item
1 : ¥5.66000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.244" (6.20mm)
0.120" (3.05mm)
-
0.098" (2.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Gold xx Pins
0022284103
CONN HEADER VERT 10POS 2.54MM
Molex
863
In Stock
Value Added Item
1 : ¥6.49000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.125" (3.18mm)
0.455" (11.56mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Gold xx Pins
0022284106
CONN HEADER VERT 10POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : ¥2.92406
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.125" (3.18mm)
0.455" (11.56mm)
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42377 Series RATH Gold xx Pins
0022288104
CONN HEADER R/A 10POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : ¥4.35209
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.244" (6.20mm)
0.120" (3.05mm)
-
0.098" (2.50mm)
Square
Gold
30.0µin (0.76µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid III 90120 Gold Contact
0901200770
CONN HEADER VERT 10POS 2.54MM
Molex
0
In Stock
Check Lead Time
1,800 : ¥9.00903
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.