Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 100 : ¥3.74680 Bulk | Bulk | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.177" (4.50mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.295" (7.50mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | Brown | 3A | 250V | |||
0 In Stock | 100 : ¥4.16390 Bulk | Bulk | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.177" (4.50mm) | 0.118" (3.00mm) | - | 0.236" (6.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | Brown | 3A | 250V | |||
0 In Stock | 100 : ¥6.63740 Bulk | Bulk | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.177" (4.50mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.295" (7.50mm) | Square | Gold | 8.00µin (0.203µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | Brown | 3A | 250V |