27 Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
737 In Stock | 1 : ¥138.17000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 27 | 3 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.126" (3.20mm) | - | 0.240" (6.10mm) | Circular | Gold | 29.5µin (0.75µm) | - | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A per Contact | 120V | |||
283 In Stock | 1 : ¥173.47000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 27 | 3 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | 0.303" (7.70mm) | Circular | Gold | 29.5µin (0.75µm) | - | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A per Contact | 800V | |||
111 In Stock | 1 : ¥197.61000 Bag | Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 27 | 3 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.138" (3.50mm) | - | 0.303" (7.70mm) | Circular | Gold | 29.5µin (0.75µm) | - | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Mating Flange, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A per Contact | 800V | |||
978 In Stock | 1 : ¥20.77000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 27 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.535" (13.59mm) | 0.305" (7.75mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC | |||
0 In Stock 1,035 Factory Check Lead Time | 1 : ¥12.73000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 27 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 1,035 Factory Check Lead Time | 1 : ¥23.40000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 27 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
22 In Stock | 1 : ¥144.41000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 27 | 3 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.118" (3.00mm) | - | 0.244" (6.20mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 120V | |||
56 In Stock | 1 : ¥204.51000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.126" (3.20mm) | 0.154" (3.91mm) | 0.886" (22.50mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | - | - | - | Black | - | - | |||
0 In Stock 142 Factory Check Lead Time | 1 : ¥29.31000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.100" (2.54mm) | 0.120" (3.05mm) | 0.320" (8.13mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 5A per Contact | - | |||
0 In Stock Check Lead Time | 2,000 : ¥1.65526 Bag | Bag | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.120" (3.05mm) | 0.453" (11.50mm) | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC | |||
0 In Stock Check Lead Time | 1,000 : ¥1.66872 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.146" (3.70mm) | 0.118" (3.00mm) | 0.362" (9.20mm) | 0.098" (2.50mm) | Square | Gold | 39.4µin (1.00µm) | - | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,000 : ¥1.71224 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.80mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | - | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1.5A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : ¥1.92914 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.224" (5.70mm) | 0.118" (3.00mm) | 0.441" (11.20mm) | 0.098" (2.50mm) | Square | Gold | 39.4µin (1.00µm) | - | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,000 : ¥1.92914 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.150" (3.81mm) | 0.488" (12.40mm) | 0.098" (2.50mm) | Square | Gold | 39.4µin (1.00µm) | - | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,000 : ¥1.98382 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.118" (3.00mm) | 0.457" (11.60mm) | 0.098" (2.50mm) | Square | Gold | 39.4µin (1.00µm) | - | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 5,000 : ¥2.06800 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.110" (2.79mm) | 0.102" (2.60mm) | 0.313" (7.94mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥2.32584 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.346" (8.80mm) | 0.091" (2.30mm) | 0.535" (13.59mm) | 0.098" (2.50mm) | Square | Gold | 39.4µin (1.00µm) | - | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,000 : ¥2.32584 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.197" (5.00mm) | 0.535" (13.59mm) | 0.098" (2.50mm) | Square | Gold | 39.4µin (1.00µm) | - | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,000 : ¥2.40794 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.80mm) | - | 0.079" (2.00mm) | Square | Gold | - | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1.5A per Contact | - | |||
0 In Stock Check Lead Time | 2,200 : ¥2.79935 Bag | Bag | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.185" (4.70mm) | 0.118" (3.00mm) | 0.362" (9.20mm) | 0.059" (1.50mm) | Square | Gold | 1.00µin (0.025µm) | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : ¥2.87310 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.224" (5.70mm) | 0.094" (2.40mm) | - | 0.098" (2.50mm) | Square | Gold | - | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : ¥3.18779 Bulk | Bulk | Active | Header, Cuttable | Male Pin | - | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.224" (5.70mm) | 0.181" (4.60mm) | - | 0.098" (2.50mm) | Square | Gold | - | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 2,000 : ¥3.37066 Box | Box | Active | Header | Male Pin | 0.100" (2.54mm) | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.256" (6.50mm) | 0.118" (3.00mm) | 0.474" (12.04mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥3.37066 Box | Box | Active | Header | Male Pin | 0.100" (2.54mm) | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.118" (3.00mm) | 0.395" (10.03mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,100 : ¥3.39580 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 27 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.136" (3.45mm) | 0.305" (7.75mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 5A | 110V |