253 Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : ¥2,970.06000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 253 | 5 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
14 In Stock | 1 : ¥3,998.91000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 253 | 5 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V |