20 (18 + 2 Coax) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 72 : ¥312.60431 Bulk | Bulk | Active | Header | Male Pin, Coaxial | - | 20 (18 + 2 Coax) | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.126" (3.20mm) | - | - | Circular | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | 10A | - | |||
0 In Stock | 72 : ¥312.60431 Bulk | - | Bulk | Active | Header | Male Pin, Coaxial | - | 20 (18 + 2 Coax) | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.126" (3.20mm) | - | - | Circular | Tin | - | Tin | Brass | Polymer, Glass Filled | Ferrite Filter | -40°C ~ 85°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | 10A | - | ||
0 In Stock Check Lead Time | 72 : ¥362.50167 Bulk | Bulk | Active | Header | Male Pin, Coaxial | - | 20 (18 + 2 Coax) | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.126" (3.20mm) | - | - | Circular | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | 10A | - | |||
0 In Stock | 72 : ¥362.50167 Bulk | - | Bulk | Active | Header | Male Pin, Coaxial | - | 20 (18 + 2 Coax) | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.126" (3.20mm) | - | - | Circular | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | 10A | - | ||
0 In Stock | 72 : ¥369.71486 Bulk | - | Bulk | Active | Header | Male Pin, Coaxial | - | 20 (18 + 2 Coax) | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.126" (3.20mm) | - | - | Circular | Tin | - | Tin | Brass | Polymer, Glass Filled | Ferrite Filter | -40°C ~ 85°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | 10A | - | ||
0 In Stock | 72 : ¥369.71486 Bulk | - | Bulk | Active | Header | Male Pin, Coaxial | - | 20 (18 + 2 Coax) | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.126" (3.20mm) | - | - | Circular | Tin | - | Tin | Brass | Polymer, Glass Filled | Ferrite Filter | -40°C ~ 85°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | 10A | - | ||
0 Marketplace | Unavailable | Bulk | Active | Header | Male Pin, Coaxial | - | 20 (18 + 2 Coax) | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.126" (3.20mm) | - | - | Circular | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | 10A | - |