20 (12 + 8 Power) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : ¥189.81000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 20 (12 + 8 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥115.76000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 20 (12 + 8 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥119.04000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 20 (12 + 8 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥127.25000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 20 (12 + 8 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Mounting Flange | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥130.62000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 20 (12 + 8 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 24 : ¥148.35125 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 20 (12 + 8 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥163.46000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 20 (12 + 8 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥163.70000 Bulk | Bulk | Active | Header | Male Blade; Male Pin | - | 20 (12 + 8 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥176.26000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 20 (12 + 8 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Mounting Flange | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥179.47000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 20 (12 + 8 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥193.26000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 20 (12 + 8 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥193.42000 Bulk | Bulk | Active | Header | Male Blade; Male Pin | - | 20 (12 + 8 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥208.94000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 20 (12 + 8 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Mounting Flange | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥212.31000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 20 (12 + 8 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - |