14 (12 + 2 Power) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
256 In Stock | 1 : ¥85.30000 Cut Tape (CT) 100 : ¥48.21860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Plug | Male Blade | - | 14 (12 + 2 Power) | - | - | 10 | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.106" (2.69mm) | - | 0.492" (12.50mm) | - | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -55°C ~ 85°C | IP67 | UL94 V-0 | - | - | - | |||
43 In Stock | 1 : ¥202.54000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 14 (12 + 2 Power) | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | - | - | - | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
51 In Stock | 1 : ¥116.50000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥36.86000 Tube | Tube | Active | Header | Male Pin | - | 14 (12 + 2 Power) | 2 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.107" (2.71mm) | 0.353" (8.20mm) | 0.059" (1.50mm) | Square | Gold | - | - | Phosphor Bronze | - | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 21 : ¥48.04286 Tube | Tube | Active | Header | Male Pin | - | 14 (12 + 2 Power) | - | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.100" (2.54mm) | 0.520" (13.21mm) | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 21 : ¥48.04286 Tube | Tube | Active | Header | Male Pin | - | 14 (12 + 2 Power) | - | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 21 : ¥57.57810 Tube | Tube | Active | Header | Male Pin | - | 14 (12 + 2 Power) | - | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 150 : ¥72.03447 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug | Male Blade | - | 14 (12 + 2 Power) | - | - | 12 | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.106" (2.69mm) | - | 0.492" (12.50mm) | - | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -55°C ~ 85°C | IP67 | UL94 V-0 | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥74.79000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥78.90000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 150 : ¥84.03887 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug | Male Blade | - | 14 (12 + 2 Power) | - | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.106" (2.69mm) | - | 0.492" (12.50mm) | - | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -55°C ~ 85°C | IP67 | UL94 V-0 | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥86.29000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥95.15000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥98.93000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥104.43000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Mounting Flange | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥108.21000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥112.56000 Bulk | Bulk | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥116.58000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥123.80000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Mounting Flange | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥127.66000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥127.83000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 120 : ¥260.54433 Tube | Tube | Active | Header | Male Pin, Power | - | 14 (12 + 2 Power) | - | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy, Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A, 20A | 800VAC/DC | |||
0 In Stock Check Lead Time | 16 : ¥266.89563 Tube | Tube | Active | Header | Male Pin, Power | - | 14 (12 + 2 Power) | - | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | - | - | 0.220" (5.60mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy, Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A, 20A | 800VAC/DC | |||
0 In Stock Check Lead Time | 240 : ¥397.26788 Bulk | Bulk | Active | Header | Male Pin | - | 14 (12 + 2 Power) | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.118" (3.00mm) | - | 0.238" (6.05mm) | Circular | Gold | - | Gold | Copper Alloy, Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Jackscrews, Keying Slot, Mating Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A, 20A | - |