110 Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,080 : ¥97.46786 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 110 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.180" (4.57mm) | - | 0.550" (13.97mm) | Square | Gold | 15.0µin (0.38µm) | Tin-Lead | Copper Alloy | Thermoplastic, Glass Filled | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC | |||
0 In Stock | 1 : ¥120.44000 Tube | Tube | Obsolete | Header | Male Pin | 0.039" (1.00mm) | 110 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.126" (3.20mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 85°C | - | UL94 V-0 | Natural | 3.3A per Contact | 250VAC, 353VDC | |||
0 In Stock Check Lead Time | 240 : ¥137.03121 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 110 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.180" (4.57mm) | - | 0.550" (13.97mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC | |||
0 In Stock Check Lead Time | 120 : ¥139.12950 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 110 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.180" (4.57mm) | - | 0.550" (13.97mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC | |||
0 In Stock Check Lead Time | 120 : ¥148.83075 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 110 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.180" (4.57mm) | - | 0.550" (13.97mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC | |||
0 In Stock Value Added Item | 1 : ¥151.47000 Bulk | Bulk | Active | Header | Male Pin | 0.031" (0.80mm) | 110 | 2 | 0.047" (1.20mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.075" (1.90mm) | - | - | 0.120" (3.05mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.7A per Contact | - | |||
0 In Stock Check Lead Time | 13 : ¥153.94000 Tube | Tube | Active | Header | Male Pin | 0.031" (0.80mm) | 110 | 2 | 0.047" (1.20mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.075" (1.90mm) | - | - | 0.055" (1.40mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.7A per Contact | - | |||
0 In Stock Check Lead Time | 13 : ¥153.94000 Tube | Tube | Active | Header | Male Pin | 0.031" (0.80mm) | 110 | 2 | 0.047" (1.20mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.175" (4.45mm) | - | - | 0.055" (1.40mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.7A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥155.33000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 110 | 5 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.126" (3.20mm) | 0.097" (2.47mm) | 0.302" (7.67mm) | 0.079" (2.00mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥155.41000 Bulk | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 110 | 2 | 0.039" (1.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.065" (1.65mm) | - | - | 0.059" (1.50mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.8A per Contact | - | |||
0 In Stock 81 Factory Check Lead Time | 12 : ¥159.85167 Tube | Tube | Active | Header | Male Pin | 0.031" (0.80mm) | 110 | 2 | 0.047" (1.20mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.075" (1.90mm) | - | - | 0.055" (1.40mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.7A per Contact | - | |||
0 In Stock Check Lead Time | 12 : ¥163.21083 Tube | Tube | Active | Header | Male Pin | 0.031" (0.80mm) | 110 | 2 | 0.047" (1.20mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.075" (1.90mm) | - | - | 0.055" (1.40mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, End Shrouds | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.7A per Contact | - | |||
0 In Stock Value Added Item | 1 : ¥170.44000 Bulk | Bulk | Active | Header | Male Pin | 0.031" (0.80mm) | 110 | 2 | 0.047" (1.20mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.075" (1.90mm) | - | - | 0.055" (1.40mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.7A per Contact | - | |||
0 In Stock Check Lead Time | 180 : ¥1,333.37489 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 110 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.181" (4.60mm) | - | - | - | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Diallyl Phthalate (DAP) | Mating Guide, Mounting Flange | - | - | - | Blue | - | - | |||
0 In Stock Check Lead Time | 60 : ¥1,748.74583 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 110 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.140" (3.56mm) | - | - | 0.310" (7.87mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Mating Guide, Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 144 : ¥2,548.37521 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 110 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.140" (3.56mm) | - | - | - | Square | Tin-Lead | - | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Card Extender, Mating Guide | - | - | - | Gray | - | - | |||
0 In Stock | 90 : ¥3,991.63889 Bulk | Bulk | Discontinued at Digi-Key | Header | Male Pin | 0.100" (2.54mm) | 110 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.181" (4.60mm) | - | - | - | Square | Gold | 50.0µin (1.27µm) | - | Brass | Diallyl Phthalate (DAP) | Card Extender, Mounting Flange | - | - | - | Blue | - | - | |||
0 In Stock Check Lead Time | 30 : ¥3,810.90100 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 110 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | - | 0.181" (4.60mm) | 0.135" (3.43mm) | - | 0.330" (8.38mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | Brass | Polyester, Glass Filled | Mating Guide, Mounting Flange | - | - | - | Blue | - | - | |||
0 In Stock Check Lead Time | 90 : ¥4,172.84211 Bulk | Bulk | Active | Header | Male Pin | 0.075" (1.91mm) | 110 | 2 | 0.125" (3.18mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | - | 0.181" (4.60mm) | 0.125" (3.18mm) | - | 0.330" (8.38mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | Brass | Polyester, Glass Filled | Mating Guide, Mounting Flange | - | - | - | Blue | - | - | |||
0 In Stock Check Lead Time | 30 : ¥4,377.12567 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 110 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | - | 0.181" (4.60mm) | 0.135" (3.43mm) | - | 0.330" (8.38mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | Brass | Polyester, Glass Filled | Mating Guide, Mounting Flange | - | - | - | Blue | - | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Header | Male Pin | 0.039" (1.00mm) | 110 | 2 | 0.039" (1.00mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.065" (1.65mm) | - | - | 0.125" (3.18mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.8A per Contact | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 110 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.181" (4.60mm) | 0.135" (3.43mm) | - | 0.330" (8.38mm) | Square | Gold | 50.0µin (1.27µm) | - | Brass | Polyester | Mating Guide, Mounting Flange | - | - | - | Blue | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 110 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.181" (4.60mm) | 0.135" (3.43mm) | - | 0.330" (8.38mm) | Square | Gold | 50.0µin (1.27µm) | - | Brass | Polyester | Mating Guide, Mounting Flange | - | - | - | Blue | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 110 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.181" (4.60mm) | 0.135" (3.43mm) | - | 0.330" (8.38mm) | Square | Gold | 50.0µin (1.27µm) | - | Brass | Polyester | Mating Guide, Mounting Flange | - | - | - | Blue | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 110 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | - | 0.181" (4.60mm) | 0.135" (3.43mm) | - | 0.330" (8.38mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | Brass | Polyester, Glass Filled | Mating Guide, Mounting Flange | - | - | - | Blue | - | - |