0.400" (10.16mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,215 In Stock | 1 : ¥155.58000 Tube | Tube | Active | Header | Tab | 0.400" (10.16mm) | 4 | 2 | 0.400" (10.16mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 1.156" (29.36mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | IP20 | UL94 V-0 | Black | Varies by Wire Gauge | 630V | |||
2,772 In Stock | 1 : ¥173.97000 Bulk | Bulk | Active | Receptacle | Male Pin | 0.400" (10.16mm) | 4 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.197" (5.00mm) | - | 1.055" (26.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange, Sealed | -55°C ~ 125°C | IP68/IP6K9K | - | Black | 25A | 250VAC/DC | |||
5,178 In Stock | 1 : ¥22.91000 Bulk | Bulk | Active | Header | Male Blade | 0.400" (10.16mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.683" (17.35mm) | Rectangular | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 1000VAC/DC | |||
1,173 In Stock | 1 : ¥24.88000 Bulk | Bulk | Active | Header | Male Blade | 0.400" (10.16mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.846" (21.50mm) | Rectangular | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 1000VAC/DC | |||
528 In Stock | 1 : ¥30.95000 Bulk | Bulk | Active | Header | Male Blade | 0.400" (10.16mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.846" (21.50mm) | Rectangular | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 1000VAC/DC | |||
838 In Stock | 1 : ¥43.84000 Bulk | Bulk | Active | Header | Tab | 0.400" (10.16mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 1.260" (32.00mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | IP20 | UL94 V-0 | Black | 30A | 630V | |||
396 In Stock | 1 : ¥59.93000 Bulk | Bulk | Active | Header | Tab | 0.400" (10.16mm) | 4 | 2 | 0.400" (10.16mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.947" (24.06mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | IP20 | UL94 V-0 | Black | 30A | 630V | |||
1,421 In Stock | 1 : ¥72.25000 Tube | Tube | Active | Header | Tab | 0.400" (10.16mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 1.260" (32.00mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | IP20 | UL94 V-0 | Black | 30A | 630V | |||
1,064 In Stock | 1 : ¥81.36000 Bulk | Bulk | Active | Header | Tab | 0.400" (10.16mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 1.260" (32.00mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | IP20 | UL94 V-0 | Black | 30A | 630V | |||
777 In Stock | 1 : ¥91.38000 Bulk | Bulk | Active | Header | Tab | 0.400" (10.16mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.547" (13.90mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | IP20 | UL94 V-0 | Black | 30A | 630V | |||
4,030 In Stock | 1 : ¥92.69000 Bulk | Bulk | Active | Header | Tab | 0.400" (10.16mm) | 4 | 2 | 0.400" (10.16mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.947" (24.06mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | IP20 | UL94 V-0 | Black | 30A | 630V | |||
407 In Stock | 1 : ¥118.14000 Tube | Tube | Active | Header | Tab | 0.400" (10.16mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.547" (13.90mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | IP20 | UL94 V-0 | Black | 30A | 630V | |||
1,207 In Stock | 1 : ¥16.17000 Bulk | Bulk | Active | Header | Male Blade | 0.400" (10.16mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.846" (21.50mm) | Rectangular | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 1000VAC/DC | |||
768 In Stock | 1 : ¥22.33000 Bulk | Bulk | Active | Header | Male Blade | 0.400" (10.16mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.846" (21.50mm) | Rectangular | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Gray | Varies by Wire Gauge | 1000VAC/DC | |||
308 In Stock | 1 : ¥28.16000 Bulk | Bulk | Active | Header | Male Blade | 0.400" (10.16mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.683" (17.35mm) | Rectangular | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 1000VAC/DC | |||
192 In Stock | 1 : ¥31.28000 Bulk | Bulk | Last Time Buy | Header | Male Blade | 0.400" (10.16mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.846" (21.50mm) | Rectangular | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 1000VAC/DC | |||
110 In Stock | 1 : ¥39.16000 Bulk | Bulk | Active | Header | Male Blade | 0.400" (10.16mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.683" (17.35mm) | Rectangular | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Gray | Varies by Wire Gauge | 1000VAC/DC | |||
2,986 In Stock | 1 : ¥48.68000 Bulk | Bulk | Active | Header | Tab | 0.400" (10.16mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 1.260" (32.00mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | IP20 | UL94 V-0 | Black | 30A | 630V | |||
2,036 In Stock | 1 : ¥50.57000 Bulk | Bulk | Active | Header | Tab | 0.400" (10.16mm) | 4 | 2 | 0.400" (10.16mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.947" (24.06mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | IP20 | UL94 V-0 | Black | 30A | 630V | |||
1,521 In Stock | 1 : ¥64.53000 Bulk | Bulk | Active | Header | Tab | 0.400" (10.16mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 1.260" (32.00mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | IP20 | UL94 V-0 | Black | 30A | 630V | |||
559 In Stock | 1 : ¥64.86000 Bulk | Bulk | Active | Header | Tab | 0.400" (10.16mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 1.260" (32.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | IP20 | UL94 V-0 | Black | 30A | 630V | |||
1,290 In Stock | 1 : ¥70.03000 Bulk | Bulk | Active | Header | Tab | 0.400" (10.16mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 1.260" (32.00mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | IP20 | UL94 V-0 | Black | 30A | 630V | |||
1,421 In Stock | 1 : ¥77.83000 Bulk | Bulk | Active | Header | Tab | 0.400" (10.16mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.547" (13.90mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | IP20 | UL94 V-0 | Black | 30A | 630V | |||
5,930 In Stock | 1 : ¥92.28000 Bulk | Bulk | Active | Header | Tab | 0.400" (10.16mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.547" (13.90mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | IP20 | UL94 V-0 | Black | 30A | 630V | |||
376 In Stock | 1 : ¥103.44000 Bulk | Bulk | Active | Header | Tab | 0.400" (10.16mm) | 4 | 2 | 0.400" (10.16mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 1.215" (30.86mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | IP20 | UL94 V-0 | Black | 45A | 630V |