0.280" (7.10mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,670 In Stock | 1 : ¥95.48000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | 0.280" (7.10mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 1.299" (33.00mm) | Circular | Nickel | - | Tin | - | Plastic | Mounting Flange | - | IP68/IP6K9K | - | Gray | - | - | |||
130 In Stock | 1 : ¥137.02000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | 0.280" (7.10mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 1.299" (33.00mm) | Circular | Tin | - | Tin | - | Plastic | Mounting Flange | - | IP68/IP6K9K | - | Gray | - | - |